Samtec FFSD-05-D-04.00-01-N-R

Cable Assembly Flat 0.101m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
$ 5.825
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-04.00-01-N-R.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
-5.95%

CAD Models

Download Samtec FFSD-05-D-04.00-01-N-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Ribbon Cable, IDC Plug to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm, FFMD Series"
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket

Descriptions

Descriptions of Samtec FFSD-05-D-04.00-01-N-R provided by its distributors.

Cable Assembly Flat 0.101m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Ribbon Cable, Idc Rcpt-Rcpt, 10P, 102Mm; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Ways; Cable Length - Imperial:4"; Cable Length - Metric:102Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm; Product Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-04.00-01-N-R
LEAD, 1.27MM, IDC, 4IN, 10WAY; No. of Positions:10Ways; Cable Length - Imperial:4"; Cable Length - Metric:101.6mm; Connector Pitch:1.27mm; Cable Pitch:0.635mm; Product Range:Tiger Eye FFSD Series; SVHC:No SVHC (15-Jan-2018); Cable Assembly Type:Picoflex, Ribbon; Connector Type:IDC / IDT; Connector Type A:IDC Receptacle; Connector Type B:IDC Receptacle; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Contact Termination:IDC / IDT; Gender:Receptacle; Jacket Colour:Grey; No. of Contacts:10Contacts; No. of Cores:10Core; No. of Rows:2Rows; Pitch Spacing:1.27mm; Row Pitch:1.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-04.00-01-N-R.