Samtec FFSD-05-D-03.50-01-N

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-03.50-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Sager Electronics

TME

Farnell

Inventory History

3 month trend:
-44.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Ribbon Cable, IDC Plug to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm, FFMD Series"
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray
Flat Cable Thermoplastic Elastomer 16Conductors 30AWG 150V 30.48m Roll

Descriptions

Descriptions of Samtec FFSD-05-D-03.50-01-N provided by its distributors.

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
CABLE ASSY, IDC RCPT-RCPT, 10P, 88.9MM; Connector to Connector: IDC Receptacle to IDC Receptacle; No. of Positions: 10Ways; Cable Length - Imperial: 3.5"; Cable Length - Metric: 88.9mm; Connector Pitch: 1.27mm; Cable Pitch: 0.
Cable Assembly, Idc, 10 Conductor, 3.5", Grey; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:3.5"; Cable Length - Metric:89Mm; Connector Pitch:1.27Mm; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. FFSD-05-D-03.50-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-03.50-01-N.
  • FFSD-05-D03.50-01-N
  • FFSD05D035001N