Samtec EW-25-12-S-D-600

Headers & Wire Housings Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch
$ 6.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EW-25-12-S-D-600.

Samtec

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.05
$ 2.68
$ 2.68
Stock
1,848
2,730
2,730
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-5103309-0
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-5103308-0
Header, Through Hole; Shrouded; Vertical; Copper Alloy; Thermoplastic; 50; 1 A
TE Connectivity1-5102321-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 50 Circuits 0.38
Amphenol Communications Solutions71918-150LF
connector, vertical pcb header, elect latches, polarization slots, .1cc, 2x25position

Descriptions

Descriptions of Samtec EW-25-12-S-D-600 provided by its distributors.

Headers & Wire Housings Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch
Stacking Board Connector, EW Series, 50 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 50 Contacts, 2 Rows, Through Hole, 2.54 Mm; Product Range:Ew Series; No. Of Contacts:50Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. EW-25-12-S-D-600

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.