Samtec ESQT-130-03-F-Q-368

Stacking Board Connector, Elevated Strip, ESQT, 120 Contacts, Receptacle, 2 mm, Through Hole
$ 5.923
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQT-130-03-F-Q-368.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+50.00%

CAD Models

Download Samtec ESQT-130-03-F-Q-368 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.923
$ 12.9
$ 12.9
Stock
1,470
54,297
54,297
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
120
120
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQW-130-01-F-Q
Stacking Board Connector, Elevated Strip, ESQT, 96 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP1375799-3
Conn PC/104 and PC/104 Plus Connector RCP 119Signal/1Cavity POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of Samtec ESQT-130-03-F-Q-368 provided by its distributors.

Stacking Board Connector, Elevated Strip, ESQT, 120 Contacts, Receptacle, 2 mm, Through Hole
"FleXYZ™ Flexible-Height Socket Strip
Conn Elevated Socket SKT 120 POS 2mm Solder ST Top Entry Thru-Hole Tube
Elevated Socket,Push-Pull 2mm 4 120pin 4.5A 76nm
CONNECTOR, RCPT, 120POS, 4ROW, 2MM;
ELEVATED SOCKET STRIP 2MM (.079"")
CONN SOCKET 120P 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQT130-03FQ368