Samtec ESQ-132-12-G-D-LL

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
$ 6.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-132-12-G-D-LL.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+8.33%

CAD Models

Download Samtec ESQ-132-12-G-D-LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
Conn, Rcpt, 64Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. ESQ-132-37-G-D .
TE Connectivity3-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Samtec ESQ-132-12-G-D-LL provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Elevated Socket,Push-Pull 2.54mm 2 64pin 5.7A 510nm 80.5mm*4.95mm
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
CONNECTOR, RCPT, 64POS, 2ROW, 2.54MM;
DESCRIPTION: ELEVATED SOCKET STRIPS
CONN SOCKET 64POS 0.1 GOLD PCB
Header, 64 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:64Contacts; Connector Mounting:Through Hole Mount; Product Range:Esq Series Rohs Compliant: Yes |Samtec, Inc. ESQ-132-12-G-D-LL

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ13212GDLL