Samtec ERM8-020-09.0-L-DV-TR

0.8mm 2 40P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 3.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM8-020-09.0-L-DV-TR.

Samtec

Technical Drawing5 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-0.46%

CAD Models

Download Samtec ERM8-020-09.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.058
$ 3.03
$ 3.03
Stock
7,808
211,350
211,350
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
TE Connectivity3-5177986-1
CONN PLUG 40POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
Amphenol Communications Solutions61083-042402LF
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-044400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.

Descriptions

Descriptions of Samtec ERM8-020-09.0-L-DV-TR provided by its distributors.

0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Edge Rate® Rugged High Speed Terminal"
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R
Erm8-020-09.0-L-Dv-Tr/ Tape & Reel |Samtec, Inc. ERM8-020-09.0-L-DV-TR
CONN, STACKING, HDR, 40P, 2ROW, 0.8MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM8020090LDVTR
  • S-ERM8-020-09.0-L-DV-TR