Samtec ERM5-070-05.0-L-DV-TR

0.5mm 2 140P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 4.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM5-070-05.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

element14 APAC

Sager Electronics

CAD Models

Download Samtec ERM5-070-05.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICFX10A-140P/14-SV1(71)
154 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
HIROSE ELECTRICFX10A-140P/14-SV(71)
Board Stacking Connector, 154 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX11LA-140P-SV
[FunctionMAX™]0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board
0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of Samtec ERM5-070-05.0-L-DV-TR provided by its distributors.

0.5mm 2 140P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Edge Rate® Rugged High Speed Terminal "
Mezzanine Connector, High-Speed, Header, 0.5 mm, 2 Rows, 140 Contacts, Surface Mount
Header,Outer Shroud Contacts 500¦Ìm 2 140pin 10mm,12mm 7.85mm 250nm SMD,P=0.5mm
SAMTEC ERM5-070-05.0-L-DV-TRBoard-To-Board Connector, Surface Mount, Header, 140 Contacts, 0.5 mm, Gold Plated Contacts
0.5mm Edge Rate® Rugged HS Term
CONNECTOR, HEADER, 0.5MM, 140WAY; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:140; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper / Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-ERM5-070-05.0-L-DV-TR