Samtec ERM5-050-05.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
$ 3.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM5-050-05.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-26.62%

CAD Models

Download Samtec ERM5-050-05.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICFX10A-100P/10-SV(71)
[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
HIROSE ELECTRICFX10A-100P/10-SV1(71)
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX11LA-100P/10-SV(71)
Conn Board to Board HDR 100Signal/10Ground POS 0.5mm Solder ST SMD Tray
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Conn Stacking Header 100 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
SlimStack BTB 0.635mm 0.635 Series Plug 10.00 or 16.00mm Mated Height 6.40mm Mated Width 100CKT

Descriptions

Descriptions of Samtec ERM5-050-05.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Mezzanine Connector, High-Speed, Header, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount
Conn High Speed Edge Rate Terminal Strip HDR 100 POS 0.5mm Solder ST SMD T/R
Erm5-050-05.0-L-Dv-Tr/ Tape & Reel |Samtec, Inc. ERM5-050-05.0-L-DV-TR
Header,Outer Shroud Contacts 2 100pin SMD,P=0.5mm 31.8mm*4.95mm
0.5mm Edge Rate® Rugged HS Term
CONNECTOR, HEADER, 0.5MM, 100WAY
CONNECTOR, HEADER, 0.5MM, 100WAY; Pitch Spacing: 0.5mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: ERM5 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM5050050LDVTR
  • S-ERM5-050-05.0-L-DV-TR