Samtec ERM5-060-05.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM5-060-05.0-L-DV-TR.

Upverter

Technical Drawing6 pages6 years ago

Samtec

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-27.24%

CAD Models

Download Samtec ERM5-060-05.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICFX11LA-120P/12-SV(71)
Conn Board to Board HDR 120Signal/12Ground POS 0.5mm Solder ST SMD Tray
HIROSE ELECTRICFX10A-120P/12-SV1(71)
Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX10A-120P-SV1(71)
Conn Board to Board HDR 120 POS 0.5mm Solder ST SMD Tray
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of Samtec ERM5-060-05.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Erm5-060-05.0-L-Dv-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec, Inc. ERM5-060-05.0-L-DV-TR
CONNECTOR, HEADER, 0.5MM, 120WAY; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:120; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper / Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-ERM5-060-05.0-L-DV-TR