Samtec ERM5-030-05.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM5-030-05.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-17.72%

CAD Models

Download Samtec ERM5-030-05.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Board to Board HDR 60 POS 0.5mm Solder ST Top Entry SMD T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
CONN HDR 60POS SMD GOLD / 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 60Ckt EmbsTpPkg
CONNECTOR, PLUG, 60POS, 0.4MM, 2ROW; Series:SlimStack; Pitch Spacing:0.4mm; No.
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

Descriptions

Descriptions of Samtec ERM5-030-05.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Erm5-030-05.0-L-Dv-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec, Inc. ERM5-030-05.0-L-DV-TR
CONNECTOR, HEADER, 0.5MM, 60WAY; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:60; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper / Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM5030050LDVTR
  • S-ERM5-030-05.0-L-DV-TR