Samtec ERF8-050-05.0-S-DV-K-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 4.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-050-05.0-S-DV-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages10 years ago

Master Electronics

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
+197%

CAD Models

Download Samtec ERF8-050-05.0-S-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.8mm 2 80P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-103402LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-103400LF
Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082-102400LF
Conn Fine PitchConnector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak®
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 100 Contacts, Surface Mount, CLM Series
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec ERF8-050-05.0-S-DV-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
MEZZANINE CONN, RCPT, 100P, 2R, 0.8MM; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8mm; No. of Rows:2Rows; No. of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8050050SDVKTR
  • S-ERF8-050-05.0-S-DV-K-TR