Samtec ERF8-040-05.0-L-DV-L-K-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-040-05.0-L-DV-L-K-TR.

Newark

Datasheet1 page8 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.82%

CAD Models

Download Samtec ERF8-040-05.0-L-DV-L-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-083422LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-082400LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, CLE Series
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip

Descriptions

Descriptions of Samtec ERF8-040-05.0-L-DV-L-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R
Connector, STACKING, RCPT, 80P, 2ROW, 0.8mm;
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
SAMTEC, INC ERF8-040-05.0-L-DV-L-K-TR
Conn, Stacking, Rcpt, 80P, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. ERF8-040-05.0-L-DV-L-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-040-05.0-L-DV-L-K-TR.
  • ERF8040050LDVLKTR
  • S-ERF8-040-05.0-L-DV-L-K-TR