Samtec ERF8-030-05.0-S-DV-L-K-TR

0.8mm 2 60P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 4.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-030-05.0-S-DV-L-K-TR.

Newark

Datasheet1 page8 years ago

Samtec

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-10.92%

CAD Models

Download Samtec ERF8-030-05.0-S-DV-L-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions61082-061400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions61082-062402LF
Conn Fine PitchConnector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-063400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, CLE Series
TE Connectivity / AMP177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box/Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec ERF8-030-05.0-S-DV-L-K-TR provided by its distributors.

0.8mm 2 60P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Edge Rate® Rugged High Speed Socket"
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Socket Strip SKT 60 POS 0.8mm Solder ST SMD Automotive T/R
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
MEZZANINE CONN, RCPT, 60POS, 2ROW, 0.8MM;
SAMTEC, INC ERF8-030-05.0-S-DV-L-K-TR
0.80MM EDGE RATE HS RUGGED SKT
Mezzanine Connector Type:receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:surface Mount; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-030-05.0-S-DV-L-K-TR.
  • ERF8-030-05.0-S-DV-L-K-TR..
  • ERF8030050SDVLKTR
  • S-ERF8-030-05.0-S-DV-L-K-TR