Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 177983-2

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box/Tube
$ 3.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 177983-2.

IHS

Datasheet4 pages20 years ago
Datasheet1 page18 years ago

Electro Sonic

TE Connectivity

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.106
$ 3.252
Stock
43,507
153,293
Authorized Distributors
3
6
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
60
60
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-10-29
LTD Date2010-11-25

Related Parts

Amphenol Communications Solutions61082-063000
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions61082-062402LF
Conn Fine PitchConnector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-063400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch
TE Connectivity5120528-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R
Board To Board & Mezzanine Connectors Mezzanine 1Mm Btb Re Btb Rec 30 Sau 64Ckt

Descriptions

Descriptions of TE Connectivity / AMP 177983-2 provided by its distributors.

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box/Tube
Receptacle Assembly, D-Subminiature; Receptacle; 60; Beryllium Copper; Vertical
60 Position Dual Row 0.8 mm Pitch Vertical Board to Board Receptacle
0.8 FHBB REC ASSY 60P BOSS=0.5 <AZ
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Board To Board Stacking Connector; Connector Type:Stacking; Gender:Receptacle; No. of Contacts:60; Pitch Spacing:0.8mm; Contact Termination:Surface Mount Vertical; Contact Material:Beryllium Copper; Series:FH; Contact Plating:Gold ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1779832