Samtec ERF5-050-05.0-L-DV-K-TR

0.5mm 2 100P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF5-050-05.0-L-DV-K-TR.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+11.23%

CAD Models

Download Samtec ERF5-050-05.0-L-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip
0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip
Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
HIROSE ELECTRICFX8-80S-SV(21)
Conn Board to Board RCP 80 POS 0.6mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec ERF5-050-05.0-L-DV-K-TR provided by its distributors.

0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Edge Rate® Rugged High Speed Socket "
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST Top Entry SMD Edge Rate® T/R
ERF5 0.5mm high speed BTB socket, 50P
RS APAC
Mezzanine Conn, Rcpt, 100Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. ERF5-050-05.0-L-DV-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5-050-05.0-L-DV-K-TR..
  • ERF5050050LDVKTR
  • S-ERF5-050-05.0-L-DV-K-TR