Samtec ERF5-010-01-L-D-RA-TR

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
$ 3.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF5-010-01-L-D-RA-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+120%

CAD Models

Download Samtec ERF5-010-01-L-D-RA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Copper
Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD T/R
HIROSE ELECTRICDF23C-20DS-0.5V(51)
Stacking Board Connector, Low Profile, Df23 Series, Receptacle, 0.5 Mm, 20, Surface Mount
Conn Stacking Receptacle 20 POS 2.5mm Stack Height 0.5mm Solder ST Surface Mount
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Conn Stacking Receptacle 20 POS 2mmStack Height 0.5mm Solder ST Surface Mount

Descriptions

Descriptions of Samtec ERF5-010-01-L-D-RA-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
Conn High Speed Socket Strip SKT 20 POS 0.5mm Solder RA Side Entry SMD Edge Rate® T/R
SAMTEC - ERF5-010-01-L-D-RA-TR. - CONNECTOR, RECEPTACLE, 0.5MM, 20WAY
0.5mm 2 20P Horizontal attachment SMD,P=0.5mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
CONN, STACKING, RCPT, 20POS, 2ROW, 0.5MM;
CONN SOCKET 20POS R/A SMD GOLD
Mezzanine Conn, Rcpt, 20Pos, 2Row, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount Right Angle; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. ERF5-010-01-L-D-RA-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5-010-01-L-D-RA-TR.
  • ERF501001LDRATR
  • S-ERF5-010-01-L-D-RA-TR