Molex 54102-0204

Molex SlimStack Board-to-Board Receptacle, 0.5mm Pitch, 20-Pin, Right Angle, SMD
$ 1.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54102-0204.

Newark

Datasheet5 pages6 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+5.80%

CAD Models

Download Molex 54102-0204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Center Strip Receptacle 500μm 20-Pin 1.5mm 1.14mm 250nm Gold SMD P=0.5mm 7.6mm(L) × 6mm(H)
Molex 0.5mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Solder pad 500μm 2 20pin Black SMD,P=0.5mm SMD mount 8.9mm(Length)*6mm(height)
HIROSE ELECTRICDF23C-20DS-0.5V(51)
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy Ssy 16Ckt Embstp Pkg
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Copper
Connector, Receptacle, Smt, 0.5Mm, 20Way; |Hirose / Hrs DF17(3.0)-20DS-0.5V(57)

Descriptions

Descriptions of Molex 54102-0204 provided by its distributors.

Molex SlimStack Board-to-Board Receptacle, 0.5mm Pitch, 20-Pin, Right Angle, SMD
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 20 Circuits
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 20POS, 2ROW; Product Range:SlimStack 54102 Series; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical; Lead Spacing:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541020204
  • 54102-0204.
  • 541020204
  • 541020204.