Samtec EHT-115-01-S-D-RA

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle
$ 3.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-115-01-S-D-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago

Samtec

Farnell

Toby Electronics

Newark

Inventory History

3 month trend:
-20.69%

CAD Models

Download Samtec EHT-115-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.842
$ 3.25
$ 3.25
Stock
35,044
270
270
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle, TSH Series
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Amphenol Communications Solutions98423-G61-15ULF
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec EHT-115-01-S-D-RA provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle
Conn Ejector Header HDR 30 POS 2mm Solder RA Side Entry Thru-Hole Tube
Header, 2.0Mm, Right Angle, 2X15 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Eht Seriesrohs Compliant: Yes |Samtec, Inc. EHT-115-01-S-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT11501SDRA