Samtec EHT-110-01-S-D-SM-LC

Conn Ejector Header HDR 20 POS 2mm Solder ST Top Entry SMD Tube
$ 6.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-110-01-S-D-SM-LC.

Samtec

Technical Drawing3 pages6 years ago
Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
+4.77%

CAD Models

Download Samtec EHT-110-01-S-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD
Pin Header, Signal, 2 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
Connector Unshrouded Header 20 Position 2mm Solder Straight SMD Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, LTMM Series

Descriptions

Descriptions of Samtec EHT-110-01-S-D-SM-LC provided by its distributors.

Conn Ejector Header HDR 20 POS 2mm Solder ST Top Entry SMD Tube
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator
Wire-Board Connector, Header, 20 Position, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Eht Series Rohs Compliant: Yes |Samtec, Inc. EHT-110-01-S-D-SM-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-11001SDSMLC
  • EHT110-01-S-D-SM-LC
  • EHT11001SDSMLC