3M 159120-2002

Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD
$ 3.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 159120-2002.

IHS

Datasheet5 pages12 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-08-12

Related Parts

20-Pin Header 2.54mm Pitch 2 Pos 2.54mm Latch Holder 3A 380nm Gold Black SMD 32.51mm × 10.67mm
2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 20 CIRCUITS
Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, LTMM Series
TE Connectivity147279-6
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD
Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, STMM Series

Descriptions

Descriptions of 3M 159120-2002 provided by its distributors.

Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD
CONN HEADER 2MM 20POS VERT AU SMD | 3M 159120-2002
7010305476 80001254343 2mmHdr\30Au\20pos\VSMT\CB\.112
Wire To Board Connector, Header, 20 Position, 2 Row; Connector Systems:wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:surface Mount; Product Range:-; Gender:header Rohs Compliant: Yes

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001254343