Samtec EHT-108-01-S-D-SM-P-TR

"2.00 Mm Shrouded Idc Ejector Header" Rohs Compliant: Yes |Samtec, Inc. EHT-108-01-S-D-SM-P-TR
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-108-01-S-D-SM-P-TR.

Farnell

Datasheet1 page8 years ago

Samtec

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+10.71%

CAD Models

Download Samtec EHT-108-01-S-D-SM-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 5.02
$ 5.02
Stock
11,396
389
389
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
2.00mm Pitch Milli-Grid Header, Surface Mount Compatible, Vertical, Shrouded, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off
HIROSE ELECTRICA3A-14PA-2SV(71)
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Automotive Tube

Descriptions

Descriptions of Samtec EHT-108-01-S-D-SM-P-TR provided by its distributors.

"2.00 Mm Shrouded Idc Ejector Header" Rohs Compliant: Yes |Samtec, Inc. EHT-108-01-S-D-SM-P-TR
Conn Ejector Header HDR 16 POS 2mm Solder ST Top Entry SMD T/R
"2.00 mm Shrouded IDC Ejector Header"
EHT - Samtec 2mm Shrouded IDC Ejector Header
2 mm Shrouded IDC Header with Ejectors
PIN HEADER, 16POS, 2ROW, 2MM, SMT;
CONN HEADER .787 16POS DUAL SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-10801SDSMPTR
  • EHT10801SDSMPTR