Samtec EHF-120-01-L-D-SM-TR

EHF ROHS3Compliant 2007 GENERAL PURPOSE Connector Header -55C~125C 1.75A 10.0muin 0.25mum
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-120-01-L-D-SM-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-6.40%

CAD Models

Download Samtec EHF-120-01-L-D-SM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
HIROSE ELECTRICFX2-40P-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40P-1.27SVL(71)
TE Connectivity / AMP104656-4
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity5-104655-5
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Box/Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount

Descriptions

Descriptions of Samtec EHF-120-01-L-D-SM-TR provided by its distributors.

EHF ROHS3Compliant 2007 GENERAL PURPOSE Connector Header -55C~125C 1.75A 10.0muin 0.25mum
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF Series
Connector, Header, 40 Position, 2Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Ehf Series Rohs Compliant: Yes |Samtec, Inc. EHF-120-01-L-D-SM-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.