Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104655-5

Header,Push-Pull Solder pad 40pin 500mA gold Black SMD mount 28.49mm*5.71mm*6.35mm
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104655-5.

Inventory History

3 month trend:
-7.53%

CAD Models

Download TE Connectivity 5-104655-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 10.69
Stock
7,906
250
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity104656-4
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, Archer M50 Series
HIROSE ELECTRICFX2-40P-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40P-1.27SVL(71)
TE Connectivity5-104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity5-104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5-104655-5 provided by its distributors.

Header,Push-Pull Solder pad 40pin 500mA gold Black SMD mount 28.49mm*5.71mm*6.35mm
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HEADER, SMT, 6.35MM, 40WAY; Product Range: AMPMODU 50/50 Grid Series; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 1.27mm; Contact Termination Type: S; Available until stocks are exhausted Alternative available
40 50/50 HDR DRST SFMNT TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 5-104655-5 | Internal Number: 5-104655-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty