Samtec DWM-07-51-G-S-205

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-07-51-G-S-205.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal
PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS Series
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-107-01-S-S

Descriptions

Descriptions of Samtec DWM-07-51-G-S-205 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Conn Board Stacker HDR 7 POS 1.27mm Solder ST Thru-Hole Tube
DOUBLE BODY BOARD SPACERS .050"" X .100
STACKING BOARD CONNECTOR, DWM SE
Header, 7 Contacts, 1 Row, Through Hole, 1.27 Mm; Product Range:Dwm Series; No. Of Contacts:7Contacts; Gender:Header; Pitch Spacing:1.27Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. DWM-07-51-G-S-205

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWM-0751GS205
  • DWM0751GS205