Samtec DWM-04-51-T-S-220

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 0.247
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-04-51-T-S-220.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN, HEADER, 4POS, 1ROW, 1.27MM; Available until stocks are exhausted Alternative available
Picoflex PF-50 Header, Vertical, Low Profile, 4 Circuits, Tin (Sn) Plating, Tube Packaging
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tube Packaging, PdNi with Gold Flash Plating

Descriptions

Descriptions of Samtec DWM-04-51-T-S-220 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Conn Board Stacker HDR 4 POS 1.27mm Solder ST Thru-Hole Layer
Tin Direct Insert 4P 1.27mm Black Single Row Plugin,P=1.27mm Pin Headers ROHS
DOUBLE BODY BOARD SPACERS .050"" X .100
STACKING BOARD CONNECTOR, DWM SE
CONN HDR 4POS 0.05 STACK T/H TIN
Header, 4 Contacts, 1 Row, Through Hole, 1.27 Mm; Product Range:Dwm Series; No. Of Contacts:4Contacts; Gender:Header; Pitch Spacing:1.27Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Samtec, Inc. DWM-04-51-T-S-220

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWM-0451TS220
  • DWM0451TS220