Samtec DW-22-10-S-D-350

Board Stackers & Spacers, Pin Header, 8.89 mm, 44 Contacts, Solder, 2 Rows, 2.54 mm, DW Series
$ 4.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-22-10-S-D-350.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec DW-22-10-S-D-350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Amphenol Communications Solutions71918-144LF
Conn Ejector Header HDR 44 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 44 Contacts, Through Hole Right Angle, TSW Series
Stacking Board Connector, DW Series, 44 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 44 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec DW-22-10-S-D-350 provided by its distributors.

Board Stackers & Spacers, Pin Header, 8.89 mm, 44 Contacts, Solder, 2 Rows, 2.54 mm, DW Series
Conn Board Stacker HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Board Stacking Header with Fixed Tail Length
Header, 2.54 Mm, Through Hole, 44 Contacts; Product Range:Dw Series; No. Of Contacts:44Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. DW-22-10-S-D-350

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.