What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 71918-144LF

Conn Ejector Header HDR 44 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71918-144LF.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

Farnell

Verical

Inventory History

3 month trend:
+0.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions77313-122-44LF
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions77313-101-44LF
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions71918-244LF
Conn Ejector Header HDR 44 POS 2.54mm Solder ST Thru-Hole Quickie® Tube

Descriptions

Descriptions of Amphenol Communications Solutions 71918-144LF provided by its distributors.

Conn Ejector Header HDR 44 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
44pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks 3A 760nm 75.184mm*8.6106mm
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator
WIRE-BOARD CONNECTOR, HEADER, 44 POSITION, 2.54MM
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 44 Positions, 2.54mm (0.100in) Pitch
CONN, HEADER, 44POS, 2ROW, 2.54MM, TH;
Male Pin Rectangular Connector
QUICKIE | Amphenol FCI (Amphenol CS) 71918144LF
L-845/722 Hex Wrench Installation Tool
44P STRT EJECT LATCH STANDARD LATCH
WIRE-BOARD CONNECTOR, HEADER, 44 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:44Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71918144LF