Samtec DW-07-08-S-T-200

Stacking Board Connector, DW Series, 21 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
$ 2.274
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-07-08-S-T-200.

Samtec

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec DW-07-08-S-T-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.274
$ 1.351
Stock
5,333
1,653
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
3
3
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole, MTSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole, HMTSW Series

Descriptions

Descriptions of Samtec DW-07-08-S-T-200 provided by its distributors.

Stacking Board Connector, DW Series, 21 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Conn Board Stacker HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Board Stacking Header with Fixed Tail Length
Header, 2.54 Mm, Through Hole, 21 Contacts; Product Range:Dw Series; No. Of Contacts:21Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:3Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. DW-07-08-S-T-200

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DW0708ST200