Samtec DW-05-08-F-T-200

Board Stackers & Spacers, Pin Header, 5.08 mm, 15 Contacts, Solder, 3 Rows, 2.54 mm, DW Series
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-05-08-F-T-200.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

CAD Models

Download Samtec DW-05-08-F-T-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 1.324
Stock
27
5,283
Authorized Distributors
6
6
Gender
-
Male
Pitch
-
2.54 mm
Number of Positions
-
-
Number of Rows
-
3
Mount
-
Through Hole
Contact Plating
-
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec DW-05-08-F-T-200 provided by its distributors.

Board Stackers & Spacers, Pin Header, 5.08 mm, 15 Contacts, Solder, 3 Rows, 2.54 mm, DW Series
"Flexible Board Stacking Header with Fixed Tail Length
Gold Direct Insert 15P 2.54mm Triple row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
DUAL BODY BOARD SPACER .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.