Samtec CLT-115-02-L-D-BE

Bottom Entry, Push-Pull, Receptacle 2mm 2 30pin 4.1A 250nm SMD, P=2mm 30mm*5.16mm
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-115-02-L-D-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-115-02-L-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount
Amphenol Communications Solutions91596-130TRLF
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 22 Circuits, Lead-Free
12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242

Descriptions

Descriptions of Samtec CLT-115-02-L-D-BE provided by its distributors.

Bottom Entry,Push-Pull,Receptacle 2mm 2 30pin 4.1A 250nm SMD,P=2mm 30mm*5.16mm
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 30 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 30POS 0.079 GOLD SMD
Socket, 2.0Mm, Smt, 2X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLT-115-02-L-D-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT11502LDBE