Samtec CLT-110-02-L-D-BE-A

Bottom Entry, Push-Pull, Receptacle 2mm 2 20pin 4.1A 250nm SMD, P=2mm 20mm*5.16mm
$ 1.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-L-D-BE-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

JRH Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-110-02-L-D-BE-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.949
$ 2.291
$ 2.291
Stock
32,591
3,526
3,526
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF
Amphenol Communications Solutions91596-120LF
Bottom Entry,Push-Pull,Receptacle 2mm 2 20pin 1A 760nm SMD,P=2mm 19.92mm*4mm
HIROSE ELECTRICA3A-20DA-2SV(71)
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions55508-120LF
LPVCC 2.3 T.E SMT ASSY-55508-120LF | Amphenol FCI (Amphenol CS) 55508120LF
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch

Descriptions

Descriptions of Samtec CLT-110-02-L-D-BE-A provided by its distributors.

Bottom Entry,Push-Pull,Receptacle 2mm 2 20pin 4.1A 250nm SMD,P=2mm 20mm*5.16mm
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 20 POS 2mm Solder ST Bottom Entry SMD TIGERCLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
SAMTEC, INC CLT-110-02-L-D-BE-A
CONN RCPT 20POS 0.079 GOLD SMD
DESCRIPTION: 2MM SOCKET STRIPS
Connector, Receptacle, 20 Contacts, 2 Rows, Surface Mount, 2 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series Rohs Compliant: Yes |Samtec, Inc. CLT-110-02-L-D-BE-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT11002LDBEA