Samtec CLT-110-02-L-D-A-K-TR

CLT - Samtec 2mm Rugged Low Profile Dual Wipe Pass Through Socket (02)
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-L-D-A-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Samtec CLT-110-02-L-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.957
$ 1.63
$ 1.63
Stock
28,398
35,139
35,139
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions55510-120TRLF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
HIROSE ELECTRICDF11CZ-20DS-2V(22)
Wire-To-Board Connector, DF11 Series, Surface Mount, Receptacle, 20, 2 mm, Tin Plated Contacts

Descriptions

Descriptions of Samtec CLT-110-02-L-D-A-K-TR provided by its distributors.

CLT - Samtec 2mm Rugged Low Profile Dual Wipe Pass Through Socket (02)
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R
2.00 mm Tiger Claw Rugged Reliable Dual
SAMTEC, INC CLT-110-02-L-D-A-K-TR
CONN RCPT 20POS 0.079 GOLD SMD
DESCRIPTION: 2MM SOCKET STRIPS
Connector, Receptacle, 20 Position, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLT-110-02-L-D-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-110-02-L-DA-K-TR
  • CLT11002LDAK-TR
  • CLT11002LDAKTR