Samtec CLT-110-02-G-D-BE-A-TR

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
$ 2.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-G-D-BE-A-TR.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-110-02-G-D-BE-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.291
$ 2.291
Stock
927
463,526
463,526
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Connector, Rcpt, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. SQT-110-03-L-D
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF
HIROSE ELECTRICA3A-20DA-2SV(71)
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions55508-120LF
LPVCC 2.3 T.E SMT ASSY-55508-120LF | Amphenol FCI (Amphenol CS) 55508120LF

Descriptions

Descriptions of Samtec CLT-110-02-G-D-BE-A-TR provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R
SAMTEC, INC CLT-110-02-G-D-BE-A-TR
CONN RCPT 20POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-110-02-G-D-BE-A-TR.