Samtec CLT-110-02-G-D-A

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, CLT Series
$ 2.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-G-D-A.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-13.62%

CAD Models

Download Samtec CLT-110-02-G-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.548
$ 1.741
$ 1.741
Stock
8,366
35,418
35,418
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Connector, Rcpt, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. SQT-110-03-L-D
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, SQW Series, Phosphor Bronze
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF
HIROSE ELECTRICA3A-20DA-2SV(71)
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions55508-120LF
LPVCC 2.3 T.E SMT ASSY-55508-120LF | Amphenol FCI (Amphenol CS) 55508120LF

Descriptions

Descriptions of Samtec CLT-110-02-G-D-A provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
CONNECTOR, RCPT, 20POS, 2ROW, 2MM;
CONN RCPT 20POS 0.079 GOLD SMD
Connector, Receptacle, 20 Contacts, 2 Rows, Surface Mount, 2 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series Rohs Compliant: Yes |Samtec, Inc. CLT-110-02-G-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT110-02-G-D-A
  • CLT11002GDA