Samtec CLT-108-02-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, Tiger Claw CLT
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-108-02-F-D.

Newark

Datasheet1 page8 years ago
Datasheet2 pages5 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.75%

CAD Models

Download Samtec CLT-108-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.198
$ 1.46
$ 1.46
Stock
15,602
9,153
9,153
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
16
16
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, SQW Series, Phosphor Bronze
Conn Socket Strip RCP 16 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Samtec CLT-108-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, Tiger Claw CLT
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Push-Pull,Receptacle 2mm 2 16pin 4.1A 76nm SMD,P=2mm 16mm*5.16mm
2.00 mm Tiger Claw Rugged Reliable Dual
BTB Connector, RCPT, 16POS, 2ROW, 2mm;
CONN RCPT 16POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10802FD