Samtec CLP-140-02-F-D-A

Push-Pull, Receptacle 2 80pin Female Socket SMD, P=1.27mm 51.23mm*4.31mm
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-140-02-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.85%

CAD Models

Download Samtec CLP-140-02-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 5.839
$ 5.839
Stock
142
43,214
43,214
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
80
80
80
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-140-T1-L-D-A
".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-140-T2-L-D-A-K
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
Amphenol Communications Solutions87024-640
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.
HIROSE ELECTRICFX2C-80S-1.27DSA(71)
Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions20021321-00080T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec CLP-140-02-F-D-A provided by its distributors.

Push-Pull,Receptacle 2 80pin Female Socket SMD,P=1.27mm 51.23mm*4.31mm
Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP14002FDA