Samtec CLP-130-02-S-D-A-P

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Solder, CLP Series, Phosphor Bronze
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-130-02-S-D-A-P.

Master Electronics

Datasheet1 page7 years ago

Samtec

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLP-130-02-S-D-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 3.853
$ 3.853
Stock
131
9,169
9,169
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
-
2
2
Mount
-
-
-
Contact Plating
-
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec CLP-130-02-S-D-A-P provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Solder, CLP Series, Phosphor Bronze
Headers & Wire Housings .050 Tiger Claw Dual Socket Strip
Low Profile Header Strips with End Shrou
1.27mm 2 60pin 3.3A 760nm SMD,P=1.27mm
SMT MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.