Samtec CLP-120-02-F-D-BE-A-TR

Conn Rcpt 40POS 0.05 Gold SMD
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-120-02-F-D-BE-A-TR.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages10 years ago

CAD Models

Download Samtec CLP-120-02-F-D-BE-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 14.1
$ 14.1
Stock
1
10,525
10,525
Authorized Distributors
2
6
6
Gender
-
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
40
40
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
-
Gold
Gold
Housing Material
-
Nylon
Nylon
Connector Type
-
Receptacle
Receptacle
Current Rating
-
1 A
1 A
Number of Contacts
-
40
40
Contact Material
-
Bronze
Bronze

Descriptions

Descriptions of Samtec CLP-120-02-F-D-BE-A-TR provided by its distributors.

CONN RCPT 40POS 0.05 GOLD SMD
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.