Samtec CLP-117-02-S-D-BE-A

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Solder, CLP Series, Phosphor Bronze
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-117-02-S-D-BE-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec CLP-117-02-S-D-BE-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 3.35
$ 3.35
Stock
1
238
238
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
-
2
2
Mount
-
-
-
Contact Plating
-
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec CLP-117-02-S-D-BE-A provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Solder, CLP Series, Phosphor Bronze
SMT MICRO SOCKET STRIP .050"" (1,27MM)
SAMTEC, INC CLP-117-02-S-D-BE-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.