Samtec CLP-114-02-G-D-A-P-TR

Conn Socket Strip SKT 28 POS 1.27mm Solder ST SMD T/R
$ 4.212

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-114-02-G-D-A-P-TR.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages9 years ago

CAD Models

Download Samtec CLP-114-02-G-D-A-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.212
$ 2.94
$ 2.94
Stock
1
87
87
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
28
28
28
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFMC Series
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions20021311-00028T4LF
Conn Socket Strip RCP 28 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec CLP-114-02-G-D-A-P-TR provided by its distributors.

Conn Socket Strip SKT 28 POS 1.27mm Solder ST SMD T/R
"Low Profile Dual-Wipe Socket
CONN RCPT 28POS 0.05 GOLD SMD
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.