Samtec CLP-111-02-S-D-A-K-TR

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Solder, CLP Series, Phosphor Bronze
$ 3.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-111-02-S-D-A-K-TR.

Samtec

Datasheet1 page4 years ago
Technical Drawing3 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLP-111-02-S-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.11
$ 2.11
Stock
30
27
27
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
-
2
2
Mount
-
-
-
Contact Plating
-
Gold
Gold
Housing Material
-
-
-

Descriptions

Descriptions of Samtec CLP-111-02-S-D-A-K-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Solder, CLP Series, Phosphor Bronze
"Low Profile Dual-Wipe Socket
SMT MICRO SOCKET STRIP .050"" (1,27MM)
CONN RCPT 22POS 0.05 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.