Samtec CLP-110-02-L-DH

Push-Pull, Receptacle 1.27mm 2 20pin 3.3A 250nm SMD, P=1.27mm, 13.13mm*4.57mm
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-110-02-L-DH.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Electro Sonic

Farnell

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLP-110-02-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, TML Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFC Series
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 10+10 contacts"

Descriptions

Descriptions of Samtec CLP-110-02-L-DH provided by its distributors.

Push-Pull,Receptacle 1.27mm 2 20pin 3.3A 250nm SMD,P=1.27mm, 13.13mm*4.57mm
1.27mm 1.27mm Double Row Tin 3.3A -55鈩儈+125鈩 20P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Female Headers ROHS
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Socket, 1.27Mm, Smd-Dh, 2X10 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Clp Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLP-110-02-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-110-02-L-D-H
  • CLP11002LDH