Samtec CLP-110-02-G-D-A-K-TR

Push-Pull, Receptacle 1.27mm 2 20pin 3.3A 250nm SMD, P=1.27mm 13.13mm*4.31mm
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-110-02-G-D-A-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLP-110-02-G-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.11
$ 2.11
Stock
3,952
31,431
31,431
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFMC Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFMC Series
Amphenol Communications Solutions20021321-00020T4LF
RCPT SMT-20021321-00020T4LF | Amphenol FCI (Amphenol CS) 2002132100020T4LF

Descriptions

Descriptions of Samtec CLP-110-02-G-D-A-K-TR provided by its distributors.

Push-Pull,Receptacle 1.27mm 2 20pin 3.3A 250nm SMD,P=1.27mm 13.13mm*4.31mm
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP .050"" (1,27MM)
SAMTEC, INC CLP-110-02-G-D-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.