Samtec CLP-107-02-L-D-A-K-TR

Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
$ 2.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-107-02-L-D-A-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+29.64%

CAD Models

Download Samtec CLP-107-02-L-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.148
$ 1.5
$ 1.5
Stock
10,986
3,515
3,515
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, RSM Series
Cost Effective Surface Mount Socket Rohs Compliant: Yes |Samtec, Inc. FLE-107-01-G-DV-P-TR
Amphenol Communications Solutions20021321-00014D4LF
14 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold
Amphenol Communications Solutions20021311-00014T4LF
Conn Socket Strip Receptacle 14 POS 1.27mm Solder ST Through Hole
Amphenol Communications Solutions20021321-00014T4LF
Conn Socket Strip RCP 14 POS 1.27mm Solder ST Top Entry SMD Minitek®

Descriptions

Descriptions of Samtec CLP-107-02-L-D-A-K-TR provided by its distributors.

Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Conn Rcpt 14Pos 0.05 Gold Smd |Samtec, Inc. CLP-107-02-L-D-A-K-TR
Push-Pull,Receptacle 1.27mm 2 14pin 3.3A 250nm 9.32mm*4.31mm
SMT MICRO SOCKET STRIP .050"" (1,27MM)
1.27mm 1.27mm Double Row Tin 3.3A 14P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.