Samtec CLP-107-02-G-D-BE-P

Bottom Entry, Push-Pull, Receptacle 2 14pin Female Socket SMD, P=1.27mm 9.32mm*4.32mm
$ 1.988
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-107-02-G-D-BE-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLP-107-02-G-D-BE-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.988
$ 1.64
$ 1.64
Stock
198
705
705
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Cost Effective Surface Mount Socket Rohs Compliant: Yes |Samtec, Inc. FLE-107-01-G-DV-P-TR
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 7+7 contacts"

Descriptions

Descriptions of Samtec CLP-107-02-G-D-BE-P provided by its distributors.

Bottom Entry,Push-Pull,Receptacle 2 14pin Female Socket SMD,P=1.27mm 9.32mm*4.32mm
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.