Samtec CLP-106-02-G-D-BE-P-TR

Bottom Entry, Push-Pull, Receptacle 1.27mm 2 12pin 3.3A 250nm 8.05mm*4.31mm
$ 1.989
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-106-02-G-D-BE-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Samtec CLP-106-02-G-D-BE-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.989
$ 1.29
$ 1.29
Stock
61,696
1,759
1,759
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch

Descriptions

Descriptions of Samtec CLP-106-02-G-D-BE-P-TR provided by its distributors.

Bottom Entry,Push-Pull,Receptacle 1.27mm 2 12pin 3.3A 250nm 8.05mm*4.31mm
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD TIGER CLAW™ T/R
1.27mm 1.27mm Double Row 3.3A Gold 12P -55鈩儈+125鈩 Phosphor Bronze 2.14mm Square Hole P=1.27mm Female Headers ROHS
SMT MICRO SOCKET STRIP .050"" (1,27MM)
SAMTEC, INC CLP-106-02-G-D-BE-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP10602GDBEPTR