Samtec CLP-106-02-G-D-BE-A-P

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
$ 1.908
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-106-02-G-D-BE-A-P.

Samtec

Technical Drawing3 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLP-106-02-G-D-BE-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.908
$ 2.204
$ 2.204
Stock
27
15,079
15,079
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-106-01-G-D

Descriptions

Descriptions of Samtec CLP-106-02-G-D-BE-A-P provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD
SMT MICRO SOCKET STRIP .050"" (1,27MM)
SAMTEC, INC CLP-106-02-G-D-BE-A-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.