Samtec CLP-106-02-G-D-BE-A

Bottom Entry, Push-Pull, Receptacle 2 12pin Female Socket SMD, P=1.27mm 8.05mm*4.31mm
$ 1.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-106-02-G-D-BE-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Newark

CAD Models

Download Samtec CLP-106-02-G-D-BE-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 2.204
$ 2.204
Stock
437
15,079
15,079
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-106-01-G-D

Descriptions

Descriptions of Samtec CLP-106-02-G-D-BE-A provided by its distributors.

Bottom Entry,Push-Pull,Receptacle 2 12pin Female Socket SMD,P=1.27mm 8.05mm*4.31mm
Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLP-106-02-G-D-BE-A
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.