Samtec CLM-120-02-L-D-A

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 40P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-120-02-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Newark

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-67.70%

CAD Models

Download Samtec CLM-120-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 6.076
$ 6.076
Stock
12,498
57,259
57,259
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 40P 310V Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip

Descriptions

Descriptions of Samtec CLM-120-02-L-D-A provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 40P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLM-120-02-L-D-A
Push-Pull,Receptacle 1mm 2 40pin 2.8A 250nm SMD,P=1mm 20.31mm*3.81mm
Conn Micro Socket Strip SKT 40 POS 1mm Solder ST SMD Tube
Low Profile Header Strips with End Shrou
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 40POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-12002LDA
  • CLM12002LDA