Samtec CLM-120-02-H-D-P

1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 40P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 4.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-120-02-H-D-P.

Samtec

Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago
Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLM-120-02-H-D-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.984
$ 3.657
$ 3.657
Stock
30,387
72,798
72,798
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1mm 1mm 2.9A Double Row -55鈩儈+125鈩 40P 310V Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Amphenol Communications Solutions91921-31141LF
Outer Shroud Contacts,Receptacle 1mm 2 41pin 4.15mm,4.5mm,5mm,5.5mm,6mm,7mm,7.52mm 3.28mm 380nm
Amphenol Communications Solutions91921-31131LF
Board Stacking Connector, 31 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of Samtec CLM-120-02-H-D-P provided by its distributors.

1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 40P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 40 POS 1mm Solder ST SMD Bulk
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 40POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.